Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, NPN NO, 12 → 48 V dc

Технически документи
Спецификации
Thread Size
M30
Sensor Technology
Inductive
Detection Range
22 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
12 → 48 V dc
Length
60mm
IP Rating
IP69K
Mounting Type
Non-Flush
Housing Material
PPS
Maximum dc Voltage
58V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Depth
36mm
Shielding
Unshielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Switching Frequency
500 Hz
Series
General Purpose
Short Circuit Overload Protection
Yes
Страна на произход
France
Детайли за продукта
Telemecanique Inductive Proximity Sensors OsiSense XS Food, Beverage and Pharmaceutical.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in applications (food, beverage, pharmaceutical) providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Food and beverage.
- Phatmaceutical.
General Features.
- From freezing: -25°C to sterilisation at +85°C
- Cylindrical stainless steel and plastic bodies
- Connector sensor conforming to IEC 60529, IP67
- Cabled sensor conforming to IP68 (double insulation)
- DIN 40050 IP69K (cabled and connector types)
- Pre-cabled or connector for quick disconnect
- Tamper-proof laser identification
- Non-flush mount
- Stock nos. 181-629, 181-691, 181-720 and 181-641 are 2 wire type and require a M12 connector, see stock no. 695-6877
€ 69,17
€ 69,17 Всеки (ex VAT)
1
€ 69,17
€ 69,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Thread Size
M30
Sensor Technology
Inductive
Detection Range
22 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
12 → 48 V dc
Length
60mm
IP Rating
IP69K
Mounting Type
Non-Flush
Housing Material
PPS
Maximum dc Voltage
58V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Depth
36mm
Shielding
Unshielded
Maximum Switching Frequency
500Hz
Switching Current
200 mA
Switching Frequency
500 Hz
Series
General Purpose
Short Circuit Overload Protection
Yes
Страна на произход
France
Детайли за продукта
Telemecanique Inductive Proximity Sensors OsiSense XS Food, Beverage and Pharmaceutical.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in applications (food, beverage, pharmaceutical) providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Food and beverage.
- Phatmaceutical.
General Features.
- From freezing: -25°C to sterilisation at +85°C
- Cylindrical stainless steel and plastic bodies
- Connector sensor conforming to IEC 60529, IP67
- Cabled sensor conforming to IP68 (double insulation)
- DIN 40050 IP69K (cabled and connector types)
- Pre-cabled or connector for quick disconnect
- Tamper-proof laser identification
- Non-flush mount
- Stock nos. 181-629, 181-691, 181-720 and 181-641 are 2 wire type and require a M12 connector, see stock no. 695-6877