Plug-in barrel sensor,M8 PNP 1.5mm
Технически документи
Спецификации
Brand
TelemecaniqueBody Style
Barrel
Thread Size
M8 x 1
Output Type
PNP
Detection Range
1.5 mm
Terminal Type
M8 Connector
Supply Voltage
12 → 24 V dc
IP Rating
IP65, IP67
Length
42mm
Maximum dc Voltage
36V
Mounting Type
Flush Mount
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Housing Material
Nickel Plated Brass
Maximum Switching Frequency
5kHz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Страна на произход
France
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TelemecaniqueBody Style
Barrel
Thread Size
M8 x 1
Output Type
PNP
Detection Range
1.5 mm
Terminal Type
M8 Connector
Supply Voltage
12 → 24 V dc
IP Rating
IP65, IP67
Length
42mm
Maximum dc Voltage
36V
Mounting Type
Flush Mount
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Housing Material
Nickel Plated Brass
Maximum Switching Frequency
5kHz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Страна на произход
France