Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc

Номер на артикул на RS: 247-2365Марка: Telemecanique Sensors№ по каталога на производителя: XS118BHPAL2Distrelec Article No.: 30304152
brand-logo

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Length

53mm

IP Rating

IP65, IP67

Mounting Type

Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

950 Hz

Series

XS1

Shielding

Shielded

Maximum Switching Frequency

950Hz

Switching Current

10 mA

Distrelec Product Id

30304152

Страна на произход

Indonesia

Информацията за складовите наличности временно не е налична.

€ 34,70

€ 34,70 Всеки (ex VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc

€ 34,70

€ 34,70 Всеки (ex VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Length

53mm

IP Rating

IP65, IP67

Mounting Type

Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

950 Hz

Series

XS1

Shielding

Shielded

Maximum Switching Frequency

950Hz

Switching Current

10 mA

Distrelec Product Id

30304152

Страна на произход

Indonesia