Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 36 V dc

Номер на артикул на RS: 185-7618Марка: Telemecanique Sensors№ по каталога на производителя: XS112B3PBM12Distrelec Article No.: 30304144
brand-logo

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

49.95mm

IP Rating

IP65, IP67

Mounting Type

Flush

Housing Material

Brass

Width

17mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Switching Frequency

2.5 kHz

Series

General Purpose

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

10 mA

Reverse Polarity Protection

Yes

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 52,18

€ 52,18 Всеки (ex VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 36 V dc

€ 52,18

€ 52,18 Всеки (ex VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 36 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

49.95mm

IP Rating

IP65, IP67

Mounting Type

Flush

Housing Material

Brass

Width

17mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Switching Frequency

2.5 kHz

Series

General Purpose

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

10 mA

Reverse Polarity Protection

Yes

Страна на произход

France