Telemecanique Sensors Pressure Switch, Screw Clamp

Номер на артикул на RS: 135-3789Марка: Telemecanique Sensors№ по каталога на производителя: XMXA12L2135
brand-logo

Технически документи

Спецификации

Connection

Screw Clamp

Type

Pressure Sensor

Manufacturer Series

OsiSense XM

Connection Thread Standard

G

Minimum Operating Temperature

-25°C

IP Rating

IP54

Minimum Pressure Setting

1.3bar

Pressure Setting Range

1.3 to 12bar

Thread Gender

Female

Страна на произход

Morocco

Детайли за продукта

OsiSense XMX Pressure Switches

Schneider Electric XMX series pressure switches for control circuits, with an adjustable differential. They are used to control the pressure of water and air, up to 25 bar.

Adjustable differential
1 CO snap acting contact
Temperature range: –25 to +70 °C
Enclosure rating: IP54

Информацията за складовите наличности временно не е налична.

€ 78,63

€ 78,63 Всеки (ex VAT)

Telemecanique Sensors Pressure Switch, Screw Clamp

€ 78,63

€ 78,63 Всеки (ex VAT)

Telemecanique Sensors Pressure Switch, Screw Clamp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Connection

Screw Clamp

Type

Pressure Sensor

Manufacturer Series

OsiSense XM

Connection Thread Standard

G

Minimum Operating Temperature

-25°C

IP Rating

IP54

Minimum Pressure Setting

1.3bar

Pressure Setting Range

1.3 to 12bar

Thread Gender

Female

Страна на произход

Morocco

Детайли за продукта

OsiSense XMX Pressure Switches

Schneider Electric XMX series pressure switches for control circuits, with an adjustable differential. They are used to control the pressure of water and air, up to 25 bar.

Adjustable differential
1 CO snap acting contact
Temperature range: –25 to +70 °C
Enclosure rating: IP54