Telemecanique Sensors Pressure Switch, 1.3bar Min, 12bar Max, 3PST-NC Output

Технически документи
Спецификации
Minimum Pressure Reading
1.3bar
Maximum Pressure Reading
12bar
Accuracy
3.5 %
Output Type
3PST-NC
Media Measured
Air, Fresh Water, Sea Water
Electrical Connection
Screw Clamp
Supply Voltage
230 V ac, 400 V ac
Housing Material
Glass Fibre Reinforced Polycarbonate
IP Rating
IP54, IP65
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+70°C
Страна на произход
Morocco
Детайли за продукта
OsiSense XMP Adjustable Differential Pressure Sensors
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.
Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action
€ 91,66
€ 91,66 Всеки (ex VAT)
1
€ 91,66
€ 91,66 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Minimum Pressure Reading
1.3bar
Maximum Pressure Reading
12bar
Accuracy
3.5 %
Output Type
3PST-NC
Media Measured
Air, Fresh Water, Sea Water
Electrical Connection
Screw Clamp
Supply Voltage
230 V ac, 400 V ac
Housing Material
Glass Fibre Reinforced Polycarbonate
IP Rating
IP54, IP65
Minimum Operating Temperature
-25°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+70°C
Страна на произход
Morocco
Детайли за продукта
OsiSense XMP Adjustable Differential Pressure Sensors
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.
Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action