Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 2 NC Output, Differential Reading

Номер на артикул на RS: 124-2165Марка: Telemecanique Sensors№ по каталога на производителя: XMPA06B2133NS1
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Differential

Minimum Pressure Reading

1bar

Maximum Pressure Reading

6bar

Accuracy

±0.5 %

Output Type

2 NC

Process Connection

G1/4

Electrical Connection

Screw Terminals

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Страна на произход

Morocco

Детайли за продукта

OsiSense XMP Adjustable Differential Pressure Sensors

Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.

Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action

Информацията за складовите наличности временно не е налична.

€ 45,57

€ 45,57 Всеки (ex VAT)

Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 2 NC Output, Differential Reading

€ 45,57

€ 45,57 Всеки (ex VAT)

Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 2 NC Output, Differential Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Pressure Reading Type

Differential

Minimum Pressure Reading

1bar

Maximum Pressure Reading

6bar

Accuracy

±0.5 %

Output Type

2 NC

Process Connection

G1/4

Electrical Connection

Screw Terminals

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Страна на произход

Morocco

Детайли за продукта

OsiSense XMP Adjustable Differential Pressure Sensors

Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.

Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action