Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Differential Reading

Номер на артикул на RS: 221-0117Марка: Telemecanique Sensors№ по каталога на производителя: XMLR010G0T75
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Differential

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

= 1 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid

Process Connection

G1/4

Supply Voltage

24 V dc

IP Rating

IP65, IP67

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 467,09

€ 467,09 Всеки (ex VAT)

Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Differential Reading

€ 467,09

€ 467,09 Всеки (ex VAT)

Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Differential Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pressure Reading Type

Differential

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

= 1 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid

Process Connection

G1/4

Supply Voltage

24 V dc

IP Rating

IP65, IP67

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more