Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors Pressure Switch, 0bar Min, 25bar Max, Analogue Output

Номер на артикул на RS: 135-3756Марка: Telemecanique Sensors№ по каталога на производителя: XMLG025D21
brand-logo

Технически документи

Спецификации

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

±0.1 %

Output Type

Analogue

Media Measured

Air, Corrosive Fluid, Fresh Water, Hydraulic Oil, Sea Water

Analogue Output

4 → 20 mA

Electrical Connection

M12 3-Pin Connector

Response Time

2 ms

Maximum Current

20 mA

Supply Voltage

12 V dc, 24 V dc

Housing Material

Aluminium Oxide Ceramic, Stainless Steel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Mounting Type

Thread Mount

IP Rating

IP66, IP67

Страна на произход

Switzerland

Детайли за продукта

OsiSense XMLG Electronic Pressure Sensors

Schneider Electric XMLG pressure transmitters and pressure switches feature a ceramic pressure measuring cell. The deformation caused by the pressure is transmitted to the resistors of a Wheatstone bridge silk-screened on the ceramic. The change in resistance is then processed by the integrated electronics, providing either a digital or analog output signal.

Adjustable differential
1 CO snap acting contact
Temperature range: –15 to +85 °C
Enclosure rating: IP66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 401,24

€ 401,24 Всеки (ex VAT)

Telemecanique Sensors Pressure Switch, 0bar Min, 25bar Max, Analogue Output

€ 401,24

€ 401,24 Всеки (ex VAT)

Telemecanique Sensors Pressure Switch, 0bar Min, 25bar Max, Analogue Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

±0.1 %

Output Type

Analogue

Media Measured

Air, Corrosive Fluid, Fresh Water, Hydraulic Oil, Sea Water

Analogue Output

4 → 20 mA

Electrical Connection

M12 3-Pin Connector

Response Time

2 ms

Maximum Current

20 mA

Supply Voltage

12 V dc, 24 V dc

Housing Material

Aluminium Oxide Ceramic, Stainless Steel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Mounting Type

Thread Mount

IP Rating

IP66, IP67

Страна на произход

Switzerland

Детайли за продукта

OsiSense XMLG Electronic Pressure Sensors

Schneider Electric XMLG pressure transmitters and pressure switches feature a ceramic pressure measuring cell. The deformation caused by the pressure is transmitted to the resistors of a Wheatstone bridge silk-screened on the ceramic. The change in resistance is then processed by the integrated electronics, providing either a digital or analog output signal.

Adjustable differential
1 CO snap acting contact
Temperature range: –15 to +85 °C
Enclosure rating: IP66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more