Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors Pressure Sensor, 7bar Min, 447.4bar Max, Relay Output, Differential Reading

Номер на артикул на RS: 609-7050Марка: Telemecanique Sensors№ по каталога на производителя: XMLB500D2S11
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Differential

Minimum Pressure Reading

7bar

Maximum Pressure Reading

447.4bar

Accuracy

2 %

Output Type

Relay

Media Measured

Hydraulic Fluid

Process Connection

G1/4

Electrical Connection

PG13.5 Cable Gland

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

IP Rating

IP66

Страна на произход

Czech Republic

Детайли за продукта

OsiSense XMLB Pressure Switches

Schneider Electric XMLB pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLB pressure and vacuum switches have an adjustable differential and are for detection of a single threshold.

Adjustable differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 285,35

€ 285,35 Всеки (ex VAT)

Telemecanique Sensors Pressure Sensor, 7bar Min, 447.4bar Max, Relay Output, Differential Reading

€ 285,35

€ 285,35 Всеки (ex VAT)

Telemecanique Sensors Pressure Sensor, 7bar Min, 447.4bar Max, Relay Output, Differential Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Pressure Reading Type

Differential

Minimum Pressure Reading

7bar

Maximum Pressure Reading

447.4bar

Accuracy

2 %

Output Type

Relay

Media Measured

Hydraulic Fluid

Process Connection

G1/4

Electrical Connection

PG13.5 Cable Gland

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

IP Rating

IP66

Страна на произход

Czech Republic

Детайли за продукта

OsiSense XMLB Pressure Switches

Schneider Electric XMLB pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLB pressure and vacuum switches have an adjustable differential and are for detection of a single threshold.

Adjustable differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT

Може да се интересувате от