Telemecanique Sensors Pressure Switch, 10bar Min, 160bar Max, 1CO Output

Технически документи
Спецификации
Minimum Pressure Reading
10bar
Maximum Pressure Reading
160bar
Accuracy
<2 %
Output Type
1CO
Media Measured
Air, Hydraulic Oil
Electrical Connection
DIN 43650A 4-Pin Male Connector
Maximum Current
100 mA @ 250 V dc, 3 A @ 120 V ac
Supply Voltage
240 V ac, 250 V dc
Housing Material
Zinc Alloy
IP Rating
IP65, IP66
Minimum Operating Temperature
-13°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+158°C
Better World Verification
Green Premium
Страна на произход
Morocco
Детайли за продукта
OsiSense XMLB Pressure Switches
Schneider Electric XMLB pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLB pressure and vacuum switches have an adjustable differential and are for detection of a single threshold.
Adjustable differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT
€ 308,91
€ 308,91 Всеки (ex VAT)
1
€ 308,91
€ 308,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Minimum Pressure Reading
10bar
Maximum Pressure Reading
160bar
Accuracy
<2 %
Output Type
1CO
Media Measured
Air, Hydraulic Oil
Electrical Connection
DIN 43650A 4-Pin Male Connector
Maximum Current
100 mA @ 250 V dc, 3 A @ 120 V ac
Supply Voltage
240 V ac, 250 V dc
Housing Material
Zinc Alloy
IP Rating
IP65, IP66
Minimum Operating Temperature
-13°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+158°C
Better World Verification
Green Premium
Страна на произход
Morocco
Детайли за продукта
OsiSense XMLB Pressure Switches
Schneider Electric XMLB pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLB pressure and vacuum switches have an adjustable differential and are for detection of a single threshold.
Adjustable differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT