Telemecanique Sensors Pressure Sensor, 1.3bar Min, 20bar Max, Relay Output, Differential Reading

Технически документи
Спецификации
Pressure Reading Type
Differential
Minimum Pressure Reading
1.3bar
Maximum Pressure Reading
20bar
Accuracy
2 %
Output Type
Relay
Media Measured
Air, Fresh Water, Hydraulic Fluid, Sea Water
Process Connection
G1/4
Electrical Connection
M20 Cable Gland
Maximum Current
3 A ac, 100 mA dc
Supply Voltage
120 → 240 V ac, 250 V dc
Housing Material
Zinc Alloy
IP Rating
IP66
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
Morocco
Детайли за продукта
Diaphragm Type - Dual Threshold IP66
Ratings: from 0.3 to 10
For hydraulic oil, air, water (including sea water) up to 70°C
Zn alloy housing. IP66
Adjustable differential for regulating between 2 thresholds.
Standard: IEC 94
Single/Dual Threshold
€ 263,64
€ 263,64 Всеки (ex VAT)
1
€ 263,64
€ 263,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Pressure Reading Type
Differential
Minimum Pressure Reading
1.3bar
Maximum Pressure Reading
20bar
Accuracy
2 %
Output Type
Relay
Media Measured
Air, Fresh Water, Hydraulic Fluid, Sea Water
Process Connection
G1/4
Electrical Connection
M20 Cable Gland
Maximum Current
3 A ac, 100 mA dc
Supply Voltage
120 → 240 V ac, 250 V dc
Housing Material
Zinc Alloy
IP Rating
IP66
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
Morocco
Детайли за продукта
Diaphragm Type - Dual Threshold IP66
Ratings: from 0.3 to 10
For hydraulic oil, air, water (including sea water) up to 70°C
Zn alloy housing. IP66
Adjustable differential for regulating between 2 thresholds.
Standard: IEC 94

