Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors Pressure Switch, 20bar Min, 300bar Max, 1 C/O Output, Differential Reading

Номер на артикул на RS: 221-0084Марка: Telemecanique Sensors№ по каталога на производителя: XMLA300N2S11
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Differential

Minimum Pressure Reading

20bar

Maximum Pressure Reading

300bar

Accuracy

2 %

Output Type

1 C/O

Media Measured

Air, Corrosive fluid

Process Connection

G1/4

Supply Voltage

250 V dc

IP Rating

IP66

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 242,86

€ 242,86 Всеки (ex VAT)

Telemecanique Sensors Pressure Switch, 20bar Min, 300bar Max, 1 C/O Output, Differential Reading

€ 242,86

€ 242,86 Всеки (ex VAT)

Telemecanique Sensors Pressure Switch, 20bar Min, 300bar Max, 1 C/O Output, Differential Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pressure Reading Type

Differential

Minimum Pressure Reading

20bar

Maximum Pressure Reading

300bar

Accuracy

2 %

Output Type

1 C/O

Media Measured

Air, Corrosive fluid

Process Connection

G1/4

Supply Voltage

250 V dc

IP Rating

IP66

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more