Telemecanique Sensors Pressure Switch, 0bar Min, 160bar Max, 1CO Output

Номер на артикул на RS: 135-3736Марка: Telemecanique Sensors№ по каталога на производителя: XMLA160D2C11
brand-logo

Технически документи

Спецификации

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Accuracy

2 %

Output Type

1CO

Media Measured

Air, Hydraulic Oil

Electrical Connection

DIN 43650A 4-Pin Male Connector

Maximum Current

100 mA @ 250 V dc, 3 A @ 120 V ac

Supply Voltage

240 V ac, 250 V dc

Housing Material

Zinc Alloy

Maximum Operating Temperature

+158°C

IP Rating

IP65, IP66

Minimum Operating Temperature

-13°C

Mounting Type

Panel Mount

Страна на произход

Morocco

Детайли за продукта

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 220,09

€ 220,09 Всеки (ex VAT)

Telemecanique Sensors Pressure Switch, 0bar Min, 160bar Max, 1CO Output

€ 220,09

€ 220,09 Всеки (ex VAT)

Telemecanique Sensors Pressure Switch, 0bar Min, 160bar Max, 1CO Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Accuracy

2 %

Output Type

1CO

Media Measured

Air, Hydraulic Oil

Electrical Connection

DIN 43650A 4-Pin Male Connector

Maximum Current

100 mA @ 250 V dc, 3 A @ 120 V ac

Supply Voltage

240 V ac, 250 V dc

Housing Material

Zinc Alloy

Maximum Operating Temperature

+158°C

IP Rating

IP65, IP66

Minimum Operating Temperature

-13°C

Mounting Type

Panel Mount

Страна на произход

Morocco

Детайли за продукта

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more