Telemecanique Sensors Pressure Sensor, 0.4bar Min, 4bar Max, Relay Output, Differential Reading

Номер на артикул на RS: 361-3435Марка: Telemecanique Sensors№ по каталога на производителя: XMLA004A2S12
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Differential

Minimum Pressure Reading

0.4bar

Maximum Pressure Reading

4bar

Accuracy

2 %

Output Type

Relay

Media Measured

Air, Fresh Water, Hydraulic Fluid, Sea Water

Process Connection

G1/4

Electrical Connection

M20 Cable Gland

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

Maximum Operating Temperature

+70°C

IP Rating

IP66

Minimum Operating Temperature

-25°C

Страна на произход

Morocco

Детайли за продукта

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 189,35

€ 189,35 Всеки (ex VAT)

Telemecanique Sensors Pressure Sensor, 0.4bar Min, 4bar Max, Relay Output, Differential Reading

€ 189,35

€ 189,35 Всеки (ex VAT)

Telemecanique Sensors Pressure Sensor, 0.4bar Min, 4bar Max, Relay Output, Differential Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pressure Reading Type

Differential

Minimum Pressure Reading

0.4bar

Maximum Pressure Reading

4bar

Accuracy

2 %

Output Type

Relay

Media Measured

Air, Fresh Water, Hydraulic Fluid, Sea Water

Process Connection

G1/4

Electrical Connection

M20 Cable Gland

Maximum Current

3 A ac, 100 mA dc

Supply Voltage

120 → 240 V ac, 250 V dc

Housing Material

Zinc Alloy

Maximum Operating Temperature

+70°C

IP Rating

IP66

Minimum Operating Temperature

-25°C

Страна на произход

Morocco

Детайли за продукта

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more