Telemecanique Sensors Pressure Switch, DIN 43650A 4-Pin Male Connector -13 °C to

Номер на артикул на RS: 135-3727Марка: Telemecanique Sensors№ по каталога на производителя: XMLA004A2C11
brand-logo

Технически документи

Спецификации

Minimum Operating Pressure

-13 °C

Connection

DIN 43650A 4-Pin Male Connector

Suitable Media

Air, Oil, Water

Voltage Rating

240 V ac, 250V dc

Maximum Operating Temperature

+158°C

IP Rating

IP65, IP66

Minimum Pressure Setting

0bar

Pressure Setting Range

0 to 4bar

Maximum Pressure Setting

4bar

Страна на произход

Morocco

Детайли за продукта

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT

Информацията за складовите наличности временно не е налична.

€ 207,23

€ 207,23 Всеки (ex VAT)

Telemecanique Sensors Pressure Switch, DIN 43650A 4-Pin Male Connector -13 °C to

€ 207,23

€ 207,23 Всеки (ex VAT)

Telemecanique Sensors Pressure Switch, DIN 43650A 4-Pin Male Connector -13 °C to
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Minimum Operating Pressure

-13 °C

Connection

DIN 43650A 4-Pin Male Connector

Suitable Media

Air, Oil, Water

Voltage Rating

240 V ac, 250V dc

Maximum Operating Temperature

+158°C

IP Rating

IP65, IP66

Minimum Pressure Setting

0bar

Pressure Setting Range

0 to 4bar

Maximum Pressure Setting

4bar

Страна на произход

Morocco

Детайли за продукта

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT