Telemecanique Sensors Limit Switch, IP54, 4P, Aluminium Alloy Housing, 50A Max

Номер на артикул на RS: 609-6899Марка: Telemecanique Sensors№ по каталога на производителя: XF9D251
brand-logo

Технически документи

Спецификации

Pole and Throw Configuration

4P

IP Rating

IP54

Maximum Current

50A

Housing Material

Aluminium Alloy

Connection Type

Cable

Action Type

Snap Action

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Over-travel switch

Over-travel switch for power circuits, specially designed to guarantee the safety of lifting devices.
The switch is fitted with an LC1-D contactor head.
Possibility of adding auxiliary contacts (LA1-DN11).

Информацията за складовите наличности временно не е налична.

€ 1 126,07

€ 1 126,07 Всеки (ex VAT)

Telemecanique Sensors Limit Switch, IP54, 4P, Aluminium Alloy Housing, 50A Max

€ 1 126,07

€ 1 126,07 Всеки (ex VAT)

Telemecanique Sensors Limit Switch, IP54, 4P, Aluminium Alloy Housing, 50A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Pole and Throw Configuration

4P

IP Rating

IP54

Maximum Current

50A

Housing Material

Aluminium Alloy

Connection Type

Cable

Action Type

Snap Action

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Over-travel switch

Over-travel switch for power circuits, specially designed to guarantee the safety of lifting devices.
The switch is fitted with an LC1-D contactor head.
Possibility of adding auxiliary contacts (LA1-DN11).