Telemecanique Sensors Key

Номер на артикул на RS: 814-7047Марка: Telemecanique Sensors№ по каталога на производителя: XCSZ83
brand-logo
Преглед на всички в Safety Interlock Components

Технически документи

Спецификации

Accessory Type

Key

Страна на произход

Japan

Детайли за продукта

XCSMP Safety Interlock Switch

Introducing the new XCS range of safety switches.
The devices have been designed in compliance with the standards currently in effect: IEC 60947, EN 292, EN 60204, EN 1088 to ensure the safety of machine operators and operating reliability.
Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch
When correctly installed they can give a category 3 control circuit per EN 954 or a category 4 control circuit per EN 954 (if combined with the PREVENTA XPS safety module).

Plastic, double insulated, turret head, types XCSMP, XCSPA and XCST
Key operated switches with or without locking of the actuator
Miniature design
Plastic Housing
Pre-cabled, lengths of 2m, 5m or 10m
Actuation Speed Maximum: 1.5 m/s, minimum: 0.05 m/s
Mechanical durability: > 1 million operating cycles
Maximum Operating rate: for maximum durability: 1200 operating cycles per hour
Ambient air temperature: For operation -25 → +70 °C For Storage -40 →+70 °C (-25 →+80 °C for XCSMP)

Standards

IEC 60947, EN 292, EN 60204, EN 1088

Interlock Switch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 15,51

€ 15,51 Всеки (ex VAT)

Telemecanique Sensors Key

€ 15,51

€ 15,51 Всеки (ex VAT)

Telemecanique Sensors Key

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Accessory Type

Key

Страна на произход

Japan

Детайли за продукта

XCSMP Safety Interlock Switch

Introducing the new XCS range of safety switches.
The devices have been designed in compliance with the standards currently in effect: IEC 60947, EN 292, EN 60204, EN 1088 to ensure the safety of machine operators and operating reliability.
Protection of operators by stopping the machine when the actuator attached to the machine guard is withdrawn from the head of the switch
When correctly installed they can give a category 3 control circuit per EN 954 or a category 4 control circuit per EN 954 (if combined with the PREVENTA XPS safety module).

Plastic, double insulated, turret head, types XCSMP, XCSPA and XCST
Key operated switches with or without locking of the actuator
Miniature design
Plastic Housing
Pre-cabled, lengths of 2m, 5m or 10m
Actuation Speed Maximum: 1.5 m/s, minimum: 0.05 m/s
Mechanical durability: > 1 million operating cycles
Maximum Operating rate: for maximum durability: 1200 operating cycles per hour
Ambient air temperature: For operation -25 → +70 °C For Storage -40 →+70 °C (-25 →+80 °C for XCSMP)

Standards

IEC 60947, EN 292, EN 60204, EN 1088

Interlock Switch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more