Telemecanique Sensors Actuator for Use with XCSA Safety Switch, XCSB Safety Switch, XCSE Safety Switch

Технически документи
Спецификации
Accessory Type
Actuator
For Use With
XCSA Safety Switch, XCSB Safety Switch, XCSE Safety Switch
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
France
Детайли за продукта
XCSA Safety Interlock Switch
3 positive opening contacts as standard (on guard opening)
A key operated lock enables positive locking of the guard
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
20N minimum operating force for positive opening
IP67 rating
Productivity is increased due to the third contact dedicated to diagnostics
Preventa XCS Safety Switches
Standards
Conforms to EN1088, EN60204
Interlock Switch
€ 13,73
€ 13,73 Всеки (ex VAT)
1
€ 13,73
€ 13,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Accessory Type
Actuator
For Use With
XCSA Safety Switch, XCSB Safety Switch, XCSE Safety Switch
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
France
Детайли за продукта
XCSA Safety Interlock Switch
3 positive opening contacts as standard (on guard opening)
A key operated lock enables positive locking of the guard
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
20N minimum operating force for positive opening
IP67 rating
Productivity is increased due to the third contact dedicated to diagnostics
Preventa XCS Safety Switches
Standards
Conforms to EN1088, EN60204