Telemecanique Sensors XCSTA Safety Interlock Switch, 2NC/1NO, Keyed, Glass Fibre Reinforced Nylon

Технически документи
Спецификации
Lock Style
Keyed
Normal State Configuration
2NC/1NO
Safety Contacts
NO/2NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
PG11
Housing Material
Glass Fibre Reinforced Nylon
Range
Preventa
IP Rating
IP67
Number of Head Directions
8
Series
XCSTA
Depth
30mm
Length
114.5mm
Width
52mm
Maximum Operating Temperature
+70°C
Maximum Current
6A
Minimum Operating Temperature
-25°C
Страна на произход
Indonesia
€ 61,33
€ 61,33 Всеки (ex VAT)
1
€ 61,33
€ 61,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Lock Style
Keyed
Normal State Configuration
2NC/1NO
Safety Contacts
NO/2NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
PG11
Housing Material
Glass Fibre Reinforced Nylon
Range
Preventa
IP Rating
IP67
Number of Head Directions
8
Series
XCSTA
Depth
30mm
Length
114.5mm
Width
52mm
Maximum Operating Temperature
+70°C
Maximum Current
6A
Minimum Operating Temperature
-25°C
Страна на произход
Indonesia