Telemecanique Sensors XCSPA Safety Interlock Switch, 2NC, Keyed, Glass Fibre Reinforced Nylon

Номер на артикул на RS: 700-4302Марка: Telemecanique Sensors№ по каталога на производителя: XCSPA793
brand-logo
Преглед на всички в Safety Interlock Switches

Технически документи

Спецификации

Lock Style

Keyed

Normal State Configuration

2NC

Safety Contacts

2NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Housing Material

Glass Fibre Reinforced Nylon

Range

Preventa

IP Rating

IP67

Number of Head Directions

4

Series

XCSPA

Maximum Operating Temperature

+70°C

Maximum Current

(ac) 6 A ac, (dc) 550mA

Depth

30mm

Minimum Operating Temperature

-25°C

Length

93.5mm

Width

30mm

Страна на произход

France

Детайли за продукта

XCS PA Series, Miniature

2 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
1 x cable entry tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)

Standards

Complies with EN1088, EN60204

Interlock Switch

Информацията за складовите наличности временно не е налична.

€ 60,09

€ 60,09 Всеки (ex VAT)

Telemecanique Sensors XCSPA Safety Interlock Switch, 2NC, Keyed, Glass Fibre Reinforced Nylon

€ 60,09

€ 60,09 Всеки (ex VAT)

Telemecanique Sensors XCSPA Safety Interlock Switch, 2NC, Keyed, Glass Fibre Reinforced Nylon
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 60,09
10 - 14€ 56,46
15+€ 54,08

Технически документи

Спецификации

Lock Style

Keyed

Normal State Configuration

2NC

Safety Contacts

2NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Housing Material

Glass Fibre Reinforced Nylon

Range

Preventa

IP Rating

IP67

Number of Head Directions

4

Series

XCSPA

Maximum Operating Temperature

+70°C

Maximum Current

(ac) 6 A ac, (dc) 550mA

Depth

30mm

Minimum Operating Temperature

-25°C

Length

93.5mm

Width

30mm

Страна на произход

France

Детайли за продукта

XCS PA Series, Miniature

2 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
1 x cable entry tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)

Standards

Complies with EN1088, EN60204

Interlock Switch