Telemecanique Sensors XCSPA Safety Interlock Switch, 2NC, Keyed, Glass Fibre Reinforced Nylon

Технически документи
Спецификации
Lock Style
Keyed
Normal State Configuration
2NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
PG11
Housing Material
Glass Fibre Reinforced Nylon
Range
Preventa
IP Rating
IP67
Number of Head Directions
8
Series
XCSPA
Depth
30mm
Length
94mm
Width
30mm
Maximum Operating Temperature
+70°C
Maximum Current
6A
Minimum Operating Temperature
-25°C
Distrelec Product Id
30399951
Страна на произход
Indonesia
€ 53,13
€ 53,13 Всеки (ex VAT)
1
€ 53,13
€ 53,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Lock Style
Keyed
Normal State Configuration
2NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
PG11
Housing Material
Glass Fibre Reinforced Nylon
Range
Preventa
IP Rating
IP67
Number of Head Directions
8
Series
XCSPA
Depth
30mm
Length
94mm
Width
30mm
Maximum Operating Temperature
+70°C
Maximum Current
6A
Minimum Operating Temperature
-25°C
Distrelec Product Id
30399951
Страна на произход
Indonesia