Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

Номер на артикул на RS: 739-0669Марка: Telemecanique Sensors№ по каталога на производителя: XCSLE3737312
brand-logo

Технически документи

Спецификации

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

XCS-LE

Actuator Included

Yes

Range

Preventa

Actuator Type

Key

Safety Contacts

NO/2NC

Conduit Entry

M20

Housing Material

Plastic

IP Rating

IP66, IP67

Length

205mm

Width

51mm

Depth

43.5mm

Страна на произход

Indonesia

Детайли за продукта

XCS LE Series Solenoid Interlock Switches

The XCS LE series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LE unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.

Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles

Approvals

CSA, TÜV, UL

Standards

CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 275,40

€ 275,40 Всеки (ex VAT)

Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

€ 275,40

€ 275,40 Всеки (ex VAT)

Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

XCS-LE

Actuator Included

Yes

Range

Preventa

Actuator Type

Key

Safety Contacts

NO/2NC

Conduit Entry

M20

Housing Material

Plastic

IP Rating

IP66, IP67

Length

205mm

Width

51mm

Depth

43.5mm

Страна на произход

Indonesia

Детайли за продукта

XCS LE Series Solenoid Interlock Switches

The XCS LE series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LE unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.

Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles

Approvals

CSA, TÜV, UL

Standards

CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508

Може да се интересувате от