Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Unlock, 230V ac/dc, Actuator Included

Номер на артикул на RS: 739-0638Марка: Telemecanique Sensors№ по каталога на производителя: XCSLE2525342
brand-logo

Технически документи

Спецификации

Power to Lock / Unlock

Power to Unlock

Supply Voltage

230V ac/dc

Series

XCS-LE

Actuator Included

Yes

Range

Preventa

Actuator Type

Key

Safety Contacts

NO/NC

Conduit Entry

M20

Housing Material

Plastic

IP Rating

IP66, IP67

Length

205mm

Width

51mm

Depth

43.5mm

Страна на произход

Indonesia

Детайли за продукта

XCS LE Series Solenoid Interlock Switches

The XCS LE series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LE unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.

Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles

Approvals

CSA, TÜV, UL

Standards

CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 224,62

€ 224,62 Всеки (ex VAT)

Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Unlock, 230V ac/dc, Actuator Included

€ 224,62

€ 224,62 Всеки (ex VAT)

Telemecanique Sensors XCS-LE Series Solenoid Interlock Switch, Power to Unlock, 230V ac/dc, Actuator Included

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Power to Lock / Unlock

Power to Unlock

Supply Voltage

230V ac/dc

Series

XCS-LE

Actuator Included

Yes

Range

Preventa

Actuator Type

Key

Safety Contacts

NO/NC

Conduit Entry

M20

Housing Material

Plastic

IP Rating

IP66, IP67

Length

205mm

Width

51mm

Depth

43.5mm

Страна на произход

Indonesia

Детайли за продукта

XCS LE Series Solenoid Interlock Switches

The XCS LE series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LE unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.

Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles

Approvals

CSA, TÜV, UL

Standards

CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от