Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Lock, 120V ac, Actuator Included

Номер на артикул на RS: 263-3810Марка: Telemecanique Sensors№ по каталога на производителя: XCSE7532
brand-logo

Технически документи

Спецификации

Power to Lock / Unlock

Power to Lock

Supply Voltage

120V ac

Series

XCS-E

Actuator Included

Yes

Range

Preventa

Actuator Type

Key

Safety Contacts

NO/NC

Conduit Entry

PG13.5

Housing Material

Metal

IP Rating

IP67

Depth

146mm

Length

98mm

Width

44mm

Страна на произход

France

Детайли за продукта

Telemecanique Sensors XCSE Solenoid Interlock Switch.

From Telemecanique Sensors this is the XCSE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSE solenoid interlock switch is ideal for use with heavy duty industrial machines with a low rundown time.

Series Features.

Key operated lock to allow authorised override of solenoid (key supplied)
2 LED indicators (orange/guard open, green/guard closed, key in locked position)
Heavy duty metal compact style to IP67
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 24 Vac/6 A; 110 Vac/3 A; 230 Vac/2 A; 24 Vdc/0.5 A for 1000000 operations
20N minimum operating force for positive opening
Productivity is increased due to the third contact dedicated to diagnostics

Standards

Conforms to EN1088, EN60204

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 646,78

€ 646,78 Всеки (ex VAT)

Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Lock, 120V ac, Actuator Included

€ 646,78

€ 646,78 Всеки (ex VAT)

Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Lock, 120V ac, Actuator Included
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Power to Lock / Unlock

Power to Lock

Supply Voltage

120V ac

Series

XCS-E

Actuator Included

Yes

Range

Preventa

Actuator Type

Key

Safety Contacts

NO/NC

Conduit Entry

PG13.5

Housing Material

Metal

IP Rating

IP67

Depth

146mm

Length

98mm

Width

44mm

Страна на произход

France

Детайли за продукта

Telemecanique Sensors XCSE Solenoid Interlock Switch.

From Telemecanique Sensors this is the XCSE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSE solenoid interlock switch is ideal for use with heavy duty industrial machines with a low rundown time.

Series Features.

Key operated lock to allow authorised override of solenoid (key supplied)
2 LED indicators (orange/guard open, green/guard closed, key in locked position)
Heavy duty metal compact style to IP67
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 24 Vac/6 A; 110 Vac/3 A; 230 Vac/2 A; 24 Vdc/0.5 A for 1000000 operations
20N minimum operating force for positive opening
Productivity is increased due to the third contact dedicated to diagnostics

Standards

Conforms to EN1088, EN60204

Може да се интересувате от