Telemecanique Sensors Safety Switch

Технически документи
Спецификации
Детайли за продукта
XCS-DMR Coded Magnetic Safety Switches, Cylindrical
The Schneider XCS-DMR coded magnetic safety switches are designed for monitoring the doors, covers and guards of industrial machines with imprecise guiding and low inertia. These safety switches are ideally suited for machines subjected to frequent washing or liquid spray. They protect the operator by immediately stopping any dangerous movement as soon as the distance between the switch and its magnet is greater than 8mm.
1 approach direction
8mm tolerance to misalignment
LED versions have an LED in series with one N/C giving indication when guard is closed
Coded reed technology - switch cannot be totally defeated by a simple magnet
Cylindrical plastic housing
Dimensions: Ø30 x 38.5mm
Available pre-cabled or with connector on flying lead
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
Approvals
UL, CSA.
Standards
IEC 947-1; EN 547-5-1; EN 547-5-3; EN 60204-1; EN 1088.
€ 89,66
€ 89,66 Всеки (ex VAT)
1
€ 89,66
€ 89,66 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Детайли за продукта
XCS-DMR Coded Magnetic Safety Switches, Cylindrical
The Schneider XCS-DMR coded magnetic safety switches are designed for monitoring the doors, covers and guards of industrial machines with imprecise guiding and low inertia. These safety switches are ideally suited for machines subjected to frequent washing or liquid spray. They protect the operator by immediately stopping any dangerous movement as soon as the distance between the switch and its magnet is greater than 8mm.
1 approach direction
8mm tolerance to misalignment
LED versions have an LED in series with one N/C giving indication when guard is closed
Coded reed technology - switch cannot be totally defeated by a simple magnet
Cylindrical plastic housing
Dimensions: Ø30 x 38.5mm
Available pre-cabled or with connector on flying lead
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
Approvals
UL, CSA.
Standards
IEC 947-1; EN 547-5-1; EN 547-5-3; EN 60204-1; EN 1088.