Опасен продукт

Telemecanique Sensors XCSDMR Series Magnetic Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, 2NC, 10m Cable

Номер на артикул на RS: 195-1911Марка: Telemecanique Sensors№ по каталога на производителя: XCSDMR79010
brand-logo

Технически документи

Спецификации

Supply Voltage

24 V dc, 100V dc

Safety Contacts

2NC

Housing Material

Thermoplastic

Connection Type

10m Cable

Actuator Type

Coded

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Series

XCSDMR

Range

Preventa

Switching Distance

20 mm

IP Rating

IP66, IP67

Supply Current

100mA

Length

39mm

Width

30mm

Number of Approach Directions

1

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 111,80

€ 111,80 Всеки (ex VAT)

Telemecanique Sensors XCSDMR Series Magnetic Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, 2NC, 10m Cable

€ 111,80

€ 111,80 Всеки (ex VAT)

Telemecanique Sensors XCSDMR Series Magnetic Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, 2NC, 10m Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

24 V dc, 100V dc

Safety Contacts

2NC

Housing Material

Thermoplastic

Connection Type

10m Cable

Actuator Type

Coded

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Series

XCSDMR

Range

Preventa

Switching Distance

20 mm

IP Rating

IP66, IP67

Supply Current

100mA

Length

39mm

Width

30mm

Number of Approach Directions

1

Страна на произход

France