Опасен продукт

Telemecanique Sensors XCSDMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, 5m Cable

Номер на артикул на RS: 179-9883Марка: Telemecanique Sensors№ по каталога на производителя: XCSDMP7015
brand-logo

Технически документи

Спецификации

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Plastic

Connection Type

5m Cable

Actuator Type

Magnetic

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Series

XCSDMP

Range

Preventa

Switching Distance

8 mm

IP Rating

IP66, IP67

Supply Current

100mA

Standards Met

CSA, UL

Depth

13mm

Number of Approach Directions

3

Length

88mm

Width

25mm

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 126,22

€ 126,22 Всеки (ex VAT)

Telemecanique Sensors XCSDMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, 5m Cable

€ 126,22

€ 126,22 Всеки (ex VAT)

Telemecanique Sensors XCSDMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, 5m Cable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Plastic

Connection Type

5m Cable

Actuator Type

Magnetic

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Series

XCSDMP

Range

Preventa

Switching Distance

8 mm

IP Rating

IP66, IP67

Supply Current

100mA

Standards Met

CSA, UL

Depth

13mm

Number of Approach Directions

3

Length

88mm

Width

25mm

Страна на произход

France