Telemecanique Sensors XCS-DMC Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC

Технически документи
Спецификации
Supply Voltage
24V dc
Safety Contacts
2NC
Housing Material
Plastic
Actuator Type
Coded
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Range
Preventa
Switching Distance
5 mm
Series
XCS-DMC
IP Rating
IP67
Number of Approach Directions
3
Depth
7mm
Length
51mm
Width
34mm
Страна на произход
France
Детайли за продукта
XCS-DMC/XCS-DMP Coded Magnetic Switches, Rectangular
XCS-DM coded magnetic safety switches are designed for monitoring the doors, covers and guards of industrial machines with imprecise guiding and low inertia. These safety switches are ideally suited for machines subjected to frequent washing or liquid spray. They protect the operator by immediately stopping any dangerous movement as soon as the distance between the switch and its magnet is greater than 8mm (5mm for XCS-DMC).
XPS-DM safety modules are specifically designed for monitoring the coded magnetic safety switches. When the XCS-DM safety switch is used in conjunction with the XPS-DM safety relay they offer a certified safety solution for guard monitoring.
Coded magnetic safety switch
Actuation on 3 sides: face to face and face to side
8mm tolerance to misalignment (5mm for XCS-DMC)
LED versions have an LED in series with one N/C giving indication when guard is closed
Coded reed technology - switch cannot be totally defeated by a simple magnet
Rectangular plastic housing
Dimensions: compact: H51 x W16 x D7mm, standard: H88 x W25 x D13mm
Available pre-cabled or with connector on flying lead
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
Safety module
Allows multi-switch monitoring to Safety Category 4 solutions in accordance with EN954-1/ISO 13849-1
XPS-DMB can monitor 2 independent sensors and modules, XPS-DME can monitor 6 independent sensors and modules
2 safety outputs and 2 solid state outputs for signalling to the process PLC
LEDs on the front face provide information on the monitoring circuit status
Dimensions: H99 x W22 x D114mm
IP20 protection on terminals and IP40 protection on enclosure, in accordance with EN/IEC 60529
Standards
IEC 947-1; EN 547-5-1; EN 547-5-3; EN 60204-1; EN 1088 (for Magnetic Switch only)
IEC 204-1; EN 292; EN 60204-1; EN954-1; EN1088 (for Safety Module only)
€ 111,70
€ 111,70 Всеки (ex VAT)
1
€ 111,70
€ 111,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Supply Voltage
24V dc
Safety Contacts
2NC
Housing Material
Plastic
Actuator Type
Coded
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Range
Preventa
Switching Distance
5 mm
Series
XCS-DMC
IP Rating
IP67
Number of Approach Directions
3
Depth
7mm
Length
51mm
Width
34mm
Страна на произход
France
Детайли за продукта
XCS-DMC/XCS-DMP Coded Magnetic Switches, Rectangular
XCS-DM coded magnetic safety switches are designed for monitoring the doors, covers and guards of industrial machines with imprecise guiding and low inertia. These safety switches are ideally suited for machines subjected to frequent washing or liquid spray. They protect the operator by immediately stopping any dangerous movement as soon as the distance between the switch and its magnet is greater than 8mm (5mm for XCS-DMC).
XPS-DM safety modules are specifically designed for monitoring the coded magnetic safety switches. When the XCS-DM safety switch is used in conjunction with the XPS-DM safety relay they offer a certified safety solution for guard monitoring.
Coded magnetic safety switch
Actuation on 3 sides: face to face and face to side
8mm tolerance to misalignment (5mm for XCS-DMC)
LED versions have an LED in series with one N/C giving indication when guard is closed
Coded reed technology - switch cannot be totally defeated by a simple magnet
Rectangular plastic housing
Dimensions: compact: H51 x W16 x D7mm, standard: H88 x W25 x D13mm
Available pre-cabled or with connector on flying lead
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
Safety module
Allows multi-switch monitoring to Safety Category 4 solutions in accordance with EN954-1/ISO 13849-1
XPS-DMB can monitor 2 independent sensors and modules, XPS-DME can monitor 6 independent sensors and modules
2 safety outputs and 2 solid state outputs for signalling to the process PLC
LEDs on the front face provide information on the monitoring circuit status
Dimensions: H99 x W22 x D114mm
IP20 protection on terminals and IP40 protection on enclosure, in accordance with EN/IEC 60529
Standards
IEC 947-1; EN 547-5-1; EN 547-5-3; EN 60204-1; EN 1088 (for Magnetic Switch only)
IEC 204-1; EN 292; EN 60204-1; EN954-1; EN1088 (for Safety Module only)