Технически документи
Спецификации
Lock Style
Keyed
Normal State Configuration
2NC/1NO
Safety Contacts
NO/2NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Housing Material
Zinc Alloy
Range
Preventa
IP Rating
IP67
Number of Head Directions
4
Series
XCSA
Length
113.5mm
Width
40mm
Maximum Operating Temperature
+70°C
Maximum Current
(ac) 6 A ac, (dc) 550mA
Depth
44mm
Minimum Operating Temperature
-25°C
Детайли за продукта
XCSA Safety Interlock Switch
3 positive opening contacts as standard (on guard opening)
A key operated lock enables positive locking of the guard
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
20N minimum operating force for positive opening
IP67 rating
Productivity is increased due to the third contact dedicated to diagnostics
Preventa XCS Safety Switches
Standards
Conforms to EN1088, EN60204
Interlock Switch
€ 135,61
€ 135,61 Всеки (ex VAT)
1
€ 135,61
€ 135,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 135,61 |
10 - 14 | € 127,48 |
15+ | € 122,06 |
Технически документи
Спецификации
Lock Style
Keyed
Normal State Configuration
2NC/1NO
Safety Contacts
NO/2NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Housing Material
Zinc Alloy
Range
Preventa
IP Rating
IP67
Number of Head Directions
4
Series
XCSA
Length
113.5mm
Width
40mm
Maximum Operating Temperature
+70°C
Maximum Current
(ac) 6 A ac, (dc) 550mA
Depth
44mm
Minimum Operating Temperature
-25°C
Детайли за продукта
XCSA Safety Interlock Switch
3 positive opening contacts as standard (on guard opening)
A key operated lock enables positive locking of the guard
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
20N minimum operating force for positive opening
IP67 rating
Productivity is increased due to the third contact dedicated to diagnostics
Preventa XCS Safety Switches
Standards
Conforms to EN1088, EN60204