Технически документи
Спецификации
Actuator Type
Lever
Pole and Throw Configuration
4P
Normal State Configuration
2NO/2NC
IP Rating
IP54
Maximum Current
3A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
95mm
Minimum Operating Temperature
-25°C
Depth
53mm
Width
85mm
Maximum Operating Temperature
+70°C
Mechanical Life
10000000Cycles
Страна на произход
Indonesia
Детайли за продукта
Osiswitch® Classic Limit Switches
Osiswitch® Classic limit switches for hoisting, mechanical handling and conveyer belt monitoring applications.
Type XCR for hoisting, mechanical handling
Type XCR T for conveyor belt monitoring
1 cable entry (DIN 13.5)
€ 347,88
€ 347,88 Всеки (ex VAT)
1
€ 347,88
€ 347,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Actuator Type
Lever
Pole and Throw Configuration
4P
Normal State Configuration
2NO/2NC
IP Rating
IP54
Maximum Current
3A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
95mm
Minimum Operating Temperature
-25°C
Depth
53mm
Width
85mm
Maximum Operating Temperature
+70°C
Mechanical Life
10000000Cycles
Страна на произход
Indonesia
Детайли за продукта
Osiswitch® Classic Limit Switches
Osiswitch® Classic limit switches for hoisting, mechanical handling and conveyer belt monitoring applications.
Type XCR for hoisting, mechanical handling
Type XCR T for conveyor belt monitoring
1 cable entry (DIN 13.5)