Telemecanique Sensors XCMN Series Roller Plunger Limit Switch, 1NC/1NO, IP65, DPST, Plastic Housing, 240V ac Max, 1.5A

Номер на артикул на RS: 195-1709Марка: Telemecanique Sensors№ по каталога на производителя: XCMN2102L3Distrelec Article No.: 30410776
brand-logo

Технически документи

Спецификации

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP65

Maximum Current

1.5A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

XCMN

Action Type

Snap Action

Length

30mm

Width

16mm

Maximum Operating Temperature

+70°C

Depth

70.4mm

Minimum Operating Temperature

-25°C

Operating Force

35 N

Mechanical Life

5000000Cycles

Mounting Orientation

Cable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 58,51

€ 58,51 Всеки (ex VAT)

Telemecanique Sensors XCMN Series Roller Plunger Limit Switch, 1NC/1NO, IP65, DPST, Plastic Housing, 240V ac Max, 1.5A

€ 58,51

€ 58,51 Всеки (ex VAT)

Telemecanique Sensors XCMN Series Roller Plunger Limit Switch, 1NC/1NO, IP65, DPST, Plastic Housing, 240V ac Max, 1.5A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP65

Maximum Current

1.5A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

XCMN

Action Type

Snap Action

Length

30mm

Width

16mm

Maximum Operating Temperature

+70°C

Depth

70.4mm

Minimum Operating Temperature

-25°C

Operating Force

35 N

Mechanical Life

5000000Cycles

Mounting Orientation

Cable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от