Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors OsiSense XC Series Rod Limit Switch, IP66, IP67, Plastic Housing

Номер на артикул на RS: 123-4596Марка: Telemecanique Sensors№ по каталога на производителя: XCKW159
brand-logo

Технически документи

Спецификации

Actuator Type

Rod

IP Rating

IP66, IP67

Housing Material

Plastic

Series

OsiSense XC

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-25°C

Depth

287.5mm

Width

58.7mm

Maximum Operating Temperature

+55°C

Mounting Orientation

Side

Operating Force

0.5 Nm

Mechanical Life

400000Cycles

Output Type

Analogue

Страна на произход

France

Детайли за продукта

Telemecanique OsiSense XCKW Wireless Limit Switches

Telemecanique OsiSense XCKW series wireless and battery-less limit switches. The XCKW range provides simplified machine communication where wiring or wire maintenance is not physically or economically possible. The XCKW series limit switches are compatible with various receivers from Telemecanique that offer several output options.

Application Information

XCKW limit switches are equipped with a dynamo generator that converts mechanical energy produced by the actuator movement to electrical energy. A radio-encoded message (2.4 GHz ZigBee protocol) is then sent, by a single pulse, to one or more receivers. Each transmitter has a unique identification code, which enables optimum management of each one.

Features and Benefits

Limit switch can be re-orienatated
Battery-less operation
Reduced cabling and easy set-up
Reliable, real-time connection
Free field radio range up to 100 m; Typical industrial environment radio range up to 25 m

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Telemecanique Sensors OsiSense XC Series Rod Limit Switch, IP66, IP67, Plastic Housing

P.O.A.

Telemecanique Sensors OsiSense XC Series Rod Limit Switch, IP66, IP67, Plastic Housing
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Rod

IP Rating

IP66, IP67

Housing Material

Plastic

Series

OsiSense XC

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-25°C

Depth

287.5mm

Width

58.7mm

Maximum Operating Temperature

+55°C

Mounting Orientation

Side

Operating Force

0.5 Nm

Mechanical Life

400000Cycles

Output Type

Analogue

Страна на произход

France

Детайли за продукта

Telemecanique OsiSense XCKW Wireless Limit Switches

Telemecanique OsiSense XCKW series wireless and battery-less limit switches. The XCKW range provides simplified machine communication where wiring or wire maintenance is not physically or economically possible. The XCKW series limit switches are compatible with various receivers from Telemecanique that offer several output options.

Application Information

XCKW limit switches are equipped with a dynamo generator that converts mechanical energy produced by the actuator movement to electrical energy. A radio-encoded message (2.4 GHz ZigBee protocol) is then sent, by a single pulse, to one or more receivers. Each transmitter has a unique identification code, which enables optimum management of each one.

Features and Benefits

Limit switch can be re-orienatated
Battery-less operation
Reduced cabling and easy set-up
Reliable, real-time connection
Free field radio range up to 100 m; Typical industrial environment radio range up to 25 m

Може да се интересувате от