Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 3A Max

Номер на артикул на RS: 236-029Марка: Telemecanique Sensors№ по каталога на производителя: XCKS131H29Distrelec Article No.: 30422213
brand-logo

Технически документи

Спецификации

Actuator Type

Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

3A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

72.5mm

Minimum Operating Temperature

-25°C

Width

40mm

Maximum Operating Temperature

+70°C

Depth

36mm

Mechanical Life

20000000Cycles

Страна на произход

Indonesia

Детайли за продукта

Telemecanique Limit Switches

Introducing Telemecanique XCKS range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

Информацията за складовите наличности временно не е налична.

€ 64,53

€ 64,53 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 3A Max

€ 64,53

€ 64,53 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 3A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Actuator Type

Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

3A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

72.5mm

Minimum Operating Temperature

-25°C

Width

40mm

Maximum Operating Temperature

+70°C

Depth

36mm

Mechanical Life

20000000Cycles

Страна на произход

Indonesia

Детайли за продукта

Telemecanique Limit Switches

Introducing Telemecanique XCKS range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1