Telemecanique Sensors XCKP Series Roller Lever Limit Switch, 1NC/1NO, IP66, IP67, DPST, Plastic Housing, 240V ac Max,

Технически документи
Спецификации
Actuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP66, IP67
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M16
Series
XCKP
Action Type
Snap Action
Length
31mm
Depth
65mm
Width
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Force
0.1 Nm
Mechanical Life
10000000Cycles
Mounting Orientation
Cable
Страна на произход
France
€ 70,00
€ 70,00 Всеки (ex VAT)
1
€ 70,00
€ 70,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Actuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP66, IP67
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M16
Series
XCKP
Action Type
Snap Action
Length
31mm
Depth
65mm
Width
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Force
0.1 Nm
Mechanical Life
10000000Cycles
Mounting Orientation
Cable
Страна на произход
France