Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 10A

Номер на артикул на RS: 125-8464Марка: Telemecanique Sensors№ по каталога на производителя: XCKN2145G11Distrelec Article No.: 30397206
brand-logo

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG11

Series

OsiSense XC

Action Type

Snap Action

Length

30mm

Depth

157mm

Width

42.3mm

Maximum Operating Temperature

+70°C

Standards Met

CSA Approved, UL Listed

Minimum Operating Temperature

-25°C

Operating Force

0.1 Nm

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Страна на произход

Indonesia

Детайли за продукта

Telemecanique Limit Switches

Introducing Telemecanique XCKN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. Telemecanique OsiSense XCKN series limit switches are a compact design with a wide variety of actuator heads available. The XCKN series is a monolithic plastic limit switch dedicated to repetitive action.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Информацията за складовите наличности временно не е налична.

€ 23,68

€ 23,68 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 10A

€ 23,68

€ 23,68 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 10A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG11

Series

OsiSense XC

Action Type

Snap Action

Length

30mm

Depth

157mm

Width

42.3mm

Maximum Operating Temperature

+70°C

Standards Met

CSA Approved, UL Listed

Minimum Operating Temperature

-25°C

Operating Force

0.1 Nm

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Страна на произход

Indonesia

Детайли за продукта

Telemecanique Limit Switches

Introducing Telemecanique XCKN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. Telemecanique OsiSense XCKN series limit switches are a compact design with a wide variety of actuator heads available. The XCKN series is a monolithic plastic limit switch dedicated to repetitive action.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.