Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors OsiSense XC Series Coil Spring Limit Switch, NO/NC, IP66, DP, Zinc Alloy Housing, 240V ac Max,

Номер на артикул на RS: 280-8799Марка: Telemecanique Sensors№ по каталога на производителя: XCKM106
brand-logo

Технически документи

Спецификации

Actuator Type

Coil Spring

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

64mm

Depth

30mm

Width

63mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Mechanical Life

10000000Cycles

Страна на произход

Indonesia

Детайли за продукта

Telemecanique Limit Switches

Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Standards

  IEC 947-5-1, NFC 63146,
VDE 0660-200, UL 508

Информацията за складовите наличности временно не е налична.

€ 66,34

€ 66,34 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Coil Spring Limit Switch, NO/NC, IP66, DP, Zinc Alloy Housing, 240V ac Max,

€ 66,34

€ 66,34 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Coil Spring Limit Switch, NO/NC, IP66, DP, Zinc Alloy Housing, 240V ac Max,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Actuator Type

Coil Spring

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

64mm

Depth

30mm

Width

63mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Mechanical Life

10000000Cycles

Страна на произход

Indonesia

Детайли за продукта

Telemecanique Limit Switches

Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Standards

  IEC 947-5-1, NFC 63146,
VDE 0660-200, UL 508