Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Telemecanique Sensors Roller Plunger Limit Switch, 1CO, IP66, SP, Metal Housing, 500V ac Max, 10A Max

Номер на артикул на RS: 221-1896Марка: Telemecanique Sensors№ по каталога на производителя: XCKJ1167H29
brand-logo

Технически документи

Спецификации

Actuator Type

Roller Plunger

Pole and Throw Configuration

SP

Normal State Configuration

1CO

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

500V

Action Type

Snap Action

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 135,05

€ 135,05 Всеки (ex VAT)

Telemecanique Sensors Roller Plunger Limit Switch, 1CO, IP66, SP, Metal Housing, 500V ac Max, 10A Max

€ 135,05

€ 135,05 Всеки (ex VAT)

Telemecanique Sensors Roller Plunger Limit Switch, 1CO, IP66, SP, Metal Housing, 500V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Actuator Type

Roller Plunger

Pole and Throw Configuration

SP

Normal State Configuration

1CO

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

500V

Action Type

Snap Action

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more