Telemecanique Sensors OsiSense XC XCKJ Series Rod Limit Switch, 1NC/1NO, IP66, 2P, Zamak Zinc Alloy Housing

Технически документи
Спецификации
Actuator Type
Rod
Pole and Throw Configuration
2P
Normal State Configuration
1NC/1NO
IP Rating
IP66
Housing Material
Zamak Zinc Alloy
Connection Type
PG13
Series
OsiSense XC XCKJ
Length
77mm
Minimum Operating Temperature
-25°C
Depth
44mm
Width
40mm
Maximum Operating Temperature
+70°C
Better World Verification
Green Premium
Страна на произход
Indonesia
Детайли за продукта
Telemecanique Limit Switches
Introducing Telemecanique XCKJ range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. The complete limit switch assemblies that sit within this range can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection
€ 98,69
€ 98,69 Всеки (ex VAT)
1
€ 98,69
€ 98,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Actuator Type
Rod
Pole and Throw Configuration
2P
Normal State Configuration
1NC/1NO
IP Rating
IP66
Housing Material
Zamak Zinc Alloy
Connection Type
PG13
Series
OsiSense XC XCKJ
Length
77mm
Minimum Operating Temperature
-25°C
Depth
44mm
Width
40mm
Maximum Operating Temperature
+70°C
Better World Verification
Green Premium
Страна на произход
Indonesia
Детайли за продукта
Telemecanique Limit Switches
Introducing Telemecanique XCKJ range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. The complete limit switch assemblies that sit within this range can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection