Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, SPDT, Metal Housing, 600V ac Max, 10A Max

Номер на артикул на RS: 235-947Марка: Telemecanique Sensors№ по каталога на производителя: XCKJ10511
brand-logo

Технически документи

Спецификации

Actuator Type

Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Depth

44mm

Minimum Operating Temperature

-25°C

Width

40mm

Maximum Operating Temperature

+70°C

Mechanical Life

30000000Cycles

Страна на произход

Indonesia

Детайли за продукта

Telemecanique Limit Switches

Introducing Telemecanique XCKJ range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. The complete limit switch assemblies that sit within this range can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection

Информацията за складовите наличности временно не е налична.

€ 96,19

€ 96,19 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, SPDT, Metal Housing, 600V ac Max, 10A Max

€ 96,19

€ 96,19 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, SPDT, Metal Housing, 600V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Actuator Type

Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Depth

44mm

Minimum Operating Temperature

-25°C

Width

40mm

Maximum Operating Temperature

+70°C

Mechanical Life

30000000Cycles

Страна на произход

Indonesia

Детайли за продукта

Telemecanique Limit Switches

Introducing Telemecanique XCKJ range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. The complete limit switch assemblies that sit within this range can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection