Telemecanique Sensors XCKD Series Roller Lever Limit Switch, 1NC/1NO, IP66, IP67, DPST, Zamak Zinc Alloy Housing, 240V

Номер на артикул на RS: 195-1657Марка: Telemecanique Sensors№ по каталога на производителя: XCKD2145G11Distrelec Article No.: 30422210
brand-logo

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG11

Series

XCKD

Action Type

Snap Action

Length

31mm

Depth

65mm

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Operating Force

0.25 Nm

Mechanical Life

10000000Cycles

Mounting Orientation

Cable

Страна на произход

Indonesia

Информацията за складовите наличности временно не е налична.

€ 51,59

€ 51,59 Всеки (ex VAT)

Telemecanique Sensors XCKD Series Roller Lever Limit Switch, 1NC/1NO, IP66, IP67, DPST, Zamak Zinc Alloy Housing, 240V

€ 51,59

€ 51,59 Всеки (ex VAT)

Telemecanique Sensors XCKD Series Roller Lever Limit Switch, 1NC/1NO, IP66, IP67, DPST, Zamak Zinc Alloy Housing, 240V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

PG11

Series

XCKD

Action Type

Snap Action

Length

31mm

Depth

65mm

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Operating Force

0.25 Nm

Mechanical Life

10000000Cycles

Mounting Orientation

Cable

Страна на произход

Indonesia