Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 3A Max

Номер на артикул на RS: 447-3474Марка: Telemecanique Sensors№ по каталога на производителя: XCKD2102P16Distrelec Article No.: 13630871
brand-logo

Технически документи

Спецификации

Actuator Type

Plunger

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

3A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

65mm

Depth

30mm

Minimum Operating Temperature

-25°C

Width

31mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Distrelec Product Id

13630871

Страна на произход

Indonesia

Детайли за продукта

Telemecanique Electromechanical Limit Switches

Introducing Telemecanique OsiSense XC range of limit switches and accessories. With precise operating points and visible operation, these Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. These ones in particular also feature double insulation and have a robust, hard-wearing material.

The products that sit within this range are compact and easy to use, they are made up from reinforced UL-VO thermoplastic which provides an extra layer of protection and has an IP rating of IP66.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Информацията за складовите наличности временно не е налична.

€ 49,59

€ 49,59 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 3A Max

€ 49,59

€ 49,59 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, DP, Zinc Alloy Housing, 240V ac Max, 3A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Actuator Type

Plunger

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

3A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

65mm

Depth

30mm

Minimum Operating Temperature

-25°C

Width

31mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Distrelec Product Id

13630871

Страна на произход

Indonesia

Детайли за продукта

Telemecanique Electromechanical Limit Switches

Introducing Telemecanique OsiSense XC range of limit switches and accessories. With precise operating points and visible operation, these Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. These ones in particular also feature double insulation and have a robust, hard-wearing material.

The products that sit within this range are compact and easy to use, they are made up from reinforced UL-VO thermoplastic which provides an extra layer of protection and has an IP rating of IP66.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.