Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, SP, Metal Housing, 600V ac Max, 10A Max

Номер на артикул на RS: 418-5919Марка: Telemecanique Sensors№ по каталога на производителя: XC2JC163
brand-logo

Технически документи

Спецификации

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

600V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

81mm

Minimum Operating Temperature

-25°C

Depth

40mm

Width

41mm

Maximum Operating Temperature

+70°C

PRICED TO CLEAR

Yes

Страна на произход

France

Детайли за продукта

Series XC2-J limit switches

Range of metal limit switches with single pole contact and snap action.

Информацията за складовите наличности временно не е налична.

€ 191,71

€ 191,71 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, SP, Metal Housing, 600V ac Max, 10A Max

€ 191,71

€ 191,71 Всеки (ex VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, SP, Metal Housing, 600V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

600V

Connection Type

Cable

Series

OsiSense XC

Action Type

Snap Action

Length

81mm

Minimum Operating Temperature

-25°C

Depth

40mm

Width

41mm

Maximum Operating Temperature

+70°C

PRICED TO CLEAR

Yes

Страна на произход

France

Детайли за продукта

Series XC2-J limit switches

Range of metal limit switches with single pole contact and snap action.