Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, IP65, Metal Housing, 240V ac Max, 10A Max

Технически документи
Спецификации
Actuator Type
Roller Lever
IP Rating
IP65
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
240V
Connection Type
Cable
Series
OsiSense XC
Action Type
Snap Action
Length
81mm
Minimum Operating Temperature
-25°C
Depth
40mm
Width
41mm
Maximum Operating Temperature
+70°C
Better World Verification
Green Premium
Страна на произход
France
Детайли за продукта
Series XC2-J limit switches
Range of metal limit switches with single pole contact and snap action.
€ 203,39
€ 203,39 Всеки (ex VAT)
1
€ 203,39
€ 203,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Actuator Type
Roller Lever
IP Rating
IP65
Maximum Current
10A
Housing Material
Metal
Maximum AC Voltage
240V
Connection Type
Cable
Series
OsiSense XC
Action Type
Snap Action
Length
81mm
Minimum Operating Temperature
-25°C
Depth
40mm
Width
41mm
Maximum Operating Temperature
+70°C
Better World Verification
Green Premium
Страна на произход
France
Детайли за продукта
Series XC2-J limit switches
Range of metal limit switches with single pole contact and snap action.