Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch, 4 NC DPST Output, Screw In, Painted Cold-Rolled

Технически документи
Спецификации
Device Type
Mechanical Alternator
Mounting Type
Screw In
Switch Output
4 NC DPST
Body Material
Painted Cold-Rolled Steel
Minimum Operating Temperature
-22°F
Maximum Operating Temperature
+220°F
Maximum ac Voltage
230 (Single Phase) V, 475 (3 Phase) V
Maximum dc Voltage
230V
Series
9038
€ 368,67
€ 368,67 Всеки (ex VAT)
1
€ 368,67
€ 368,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Device Type
Mechanical Alternator
Mounting Type
Screw In
Switch Output
4 NC DPST
Body Material
Painted Cold-Rolled Steel
Minimum Operating Temperature
-22°F
Maximum Operating Temperature
+220°F
Maximum ac Voltage
230 (Single Phase) V, 475 (3 Phase) V
Maximum dc Voltage
230V
Series
9038