Telemecanique Sensors Pressure Switch, 0.2bar Min, 10.3bar Max, SPDT-NO/NC Output, Differential Reading

Номер на артикул на RS: 124-2120Марка: Telemecanique Sensors№ по каталога на производителя: 9012GAW5
brand-logo

Технически документи

Спецификации

Pressure Reading Type

Differential

Minimum Pressure Reading

0.2bar

Maximum Pressure Reading

10.3bar

Accuracy

<4 %

Output Type

SPDT-NO/NC

Media Measured

Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids

Process Connection

1/4 in NPTF

Electrical Connection

0.5 in NPT

Maximum Current

6 A

Supply Voltage

240 V ac, 250 V dc

Housing Material

Die Cast Aluminium

Minimum Operating Temperature

-10°F

Mounting Type

Cable Mount

Maximum Operating Temperature

+85°F

Детайли за продукта

9012 GAW Diaphragm Low Pressure Adjustable

The 9012G single stage pressure switches are control circuit rated devices. This series of switches can be used in pneumatic and hydraulic systems and on a variety of machine and process applications to protect the equipment. These pressure switches can be used to either control or monitor the system pressure.

Diaphragm actuated
Buna-N Nitrile diaphragm, zinc plated steel housing

Standards

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 399,90

€ 399,90 Всеки (ex VAT)

Telemecanique Sensors Pressure Switch, 0.2bar Min, 10.3bar Max, SPDT-NO/NC Output, Differential Reading

€ 399,90

€ 399,90 Всеки (ex VAT)

Telemecanique Sensors Pressure Switch, 0.2bar Min, 10.3bar Max, SPDT-NO/NC Output, Differential Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pressure Reading Type

Differential

Minimum Pressure Reading

0.2bar

Maximum Pressure Reading

10.3bar

Accuracy

<4 %

Output Type

SPDT-NO/NC

Media Measured

Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids

Process Connection

1/4 in NPTF

Electrical Connection

0.5 in NPT

Maximum Current

6 A

Supply Voltage

240 V ac, 250 V dc

Housing Material

Die Cast Aluminium

Minimum Operating Temperature

-10°F

Mounting Type

Cable Mount

Maximum Operating Temperature

+85°F

Детайли за продукта

9012 GAW Diaphragm Low Pressure Adjustable

The 9012G single stage pressure switches are control circuit rated devices. This series of switches can be used in pneumatic and hydraulic systems and on a variety of machine and process applications to protect the equipment. These pressure switches can be used to either control or monitor the system pressure.

Diaphragm actuated
Buna-N Nitrile diaphragm, zinc plated steel housing

Standards

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more