Технически документи
Спецификации
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
N Type
Coaxial Type
RG214
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
3m
Sheath Colour
Black
Standards Met
DIN 47101
Connector B Gender
Male
Connector A
N-type
Connector B
N-type
Страна на произход
United Kingdom
Детайли за продукта
Telegartner N Plug to N Plug Cable Assemblies
A series of 50 Ω straight N plug to N plug coaxial cable assemblies. The coaxial cable assemblies utilise black RG213 and RG214 cable. The cables also feature shrink sleeve protection at each end.
Stock number 914-0374 RG213 2.0m
Stock number 914-0378 RG213 5.0m
Stock number 914-0393 RG214 0.5m
Stock number 914-0387 RG214 1.0m
Stock number 914-0380 RG214 2.0m
Stock number 914-0396 RG214 2.5m
Stock number 914-0384 RG214 3.0m
Telegartner Coaxial Cable Assemblies
€ 73,84
€ 73,84 Всеки (ex VAT)
1
€ 73,84
€ 73,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 73,84 |
25 - 49 | € 71,03 |
50 - 99 | € 68,16 |
100 - 249 | € 65,35 |
250+ | € 62,54 |
Технически документи
Спецификации
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
N Type
Coaxial Type
RG214
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
3m
Sheath Colour
Black
Standards Met
DIN 47101
Connector B Gender
Male
Connector A
N-type
Connector B
N-type
Страна на произход
United Kingdom
Детайли за продукта
Telegartner N Plug to N Plug Cable Assemblies
A series of 50 Ω straight N plug to N plug coaxial cable assemblies. The coaxial cable assemblies utilise black RG213 and RG214 cable. The cables also feature shrink sleeve protection at each end.
Stock number 914-0374 RG213 2.0m
Stock number 914-0378 RG213 5.0m
Stock number 914-0393 RG214 0.5m
Stock number 914-0387 RG214 1.0m
Stock number 914-0380 RG214 2.0m
Stock number 914-0396 RG214 2.5m
Stock number 914-0384 RG214 3.0m