Технически документи
Спецификации
Brand
TelegartnerGender
Male
Coaxial Connector Type
SMB Connector
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Size
Subminiature
Operating Frequency
0 to 4GHz
Body Plating
Gold
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Push-Pull
Страна на произход
Germany
Детайли за продукта
Telegartner SMB PCB Receptacle Connector
Telegartner SMB series PCB connector has a snap-on coupling allowing quick, secure assembly and is usable up to 4 GHz. The impedance of the SMB Series connector is controlled at 50 Ω. Solder and crimp techniques are used to terminate these SMB PCB connector series to suitable cables. Typical SMB connector applications are found all in all types of electronic equipment including industrial and medical devices.
Gold plated connector finish
Connector mount dimensions Z25
Over 100 mating cycles
Insulation resistance 1GΩ
50Ω impedance
Standards
IEC 60 169-9, IEC 60 169-10
Telegartner SMA RF Coaxial Connectors
€ 11,50
€ 11,50 Всеки (ex VAT)
1
€ 11,50
€ 11,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 11,50 |
15 - 49 | € 11,04 |
50 - 99 | € 10,59 |
100 - 249 | € 9,70 |
250+ | € 9,19 |
Технически документи
Спецификации
Brand
TelegartnerGender
Male
Coaxial Connector Type
SMB Connector
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Size
Subminiature
Operating Frequency
0 to 4GHz
Body Plating
Gold
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Push-Pull
Страна на произход
Germany
Детайли за продукта
Telegartner SMB PCB Receptacle Connector
Telegartner SMB series PCB connector has a snap-on coupling allowing quick, secure assembly and is usable up to 4 GHz. The impedance of the SMB Series connector is controlled at 50 Ω. Solder and crimp techniques are used to terminate these SMB PCB connector series to suitable cables. Typical SMB connector applications are found all in all types of electronic equipment including industrial and medical devices.
Gold plated connector finish
Connector mount dimensions Z25
Over 100 mating cycles
Insulation resistance 1GΩ
50Ω impedance
Standards
IEC 60 169-9, IEC 60 169-10