Telegartner, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body

Номер на артикул на RS: 712-3346Марка: Telegartner№ по каталога на производителя: J01160A0401
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Страна на произход

Germany

Детайли за продукта

SMB Straight and Angle Plugs

Telegartner SMA RF Coaxial Connectors

Информацията за складовите наличности временно не е налична.

€ 9,12

€ 9,12 Всеки (ex VAT)

Telegartner, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
Изберете тип опаковка

€ 9,12

€ 9,12 Всеки (ex VAT)

Telegartner, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 9,12
15 - 49€ 8,09
50 - 99€ 5,96
100 - 249€ 5,70
250+€ 4,35

Технически документи

Спецификации

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Страна на произход

Germany

Детайли за продукта

SMB Straight and Angle Plugs

Telegartner SMA RF Coaxial Connectors