Telegartner, Jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Номер на артикул на RS: 712-3254Марка: Telegartner№ по каталога на производителя: J01151A0451
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Страна на произход

Germany

Детайли за продукта

SMA, R-SMA Bulkhead Jacks

SMA RF Connectors - Telegartner

€ 17,73

€ 17,73 Всеки (ex VAT)

Telegartner, Jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Изберете тип опаковка

€ 17,73

€ 17,73 Всеки (ex VAT)

Telegartner, Jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 17,73
15 - 49€ 15,78
50 - 99€ 11,64
100 - 249€ 11,06
250+€ 9,09

Технически документи

Спецификации

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Copper Nickel Gold Alloy

Страна на произход

Germany

Детайли за продукта

SMA, R-SMA Bulkhead Jacks

SMA RF Connectors - Telegartner